216566-2 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1.464
Unit Price: 1,62000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1.067
Unit Price: 1,98000 €
Datasheet

Similar


Molex
In Stock: 384
Unit Price: 1,52000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

216566-2

DigiKey Part Number
216566-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
216566-2
Description
CONN MOD JACK 8P8C VERT UNSHLD
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded Cat3
Datasheet
 Datasheet
EDA/CAD Models
216566-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Through Hole
Orientation
Vertical
Termination
Solder
Shielding
Unshielded
Ratings
Cat3
Features
Board Lock, Panel Stops
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
User Selectable
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
47.2µin (1.20µm)
Housing Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-40°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2.400 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2.400In Stock
Ships from WEC