216520-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
216520-4
216520-4
216520-4

216520-4

DigiKey Part Number
A144979-ND
Manufacturer
Manufacturer Product Number
216520-4
Description
CONN DIN RCPT 30POS
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
30 Position Din Connector Receptacle, Female Sockets Gold Through Hole
Datasheet
 Datasheet
EDA/CAD Models
216520-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tray
Part Status
Active
Connector Type
Receptacle, Female Sockets
Number of Positions
30
Number of Positions Loaded
All
Pitch
0.200" (5.08mm)
Number of Rows
3
Style
F
Level, Class
2
Mounting Type
Through Hole
Termination
Solder
Features
-
Contact Finish
Gold
Contact Finish Thickness
31.5µin (0.80µm)
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Material - Insulation
Polyester Thermoplastic
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
111,04000 €11,04 €
109,38000 €93,80 €
308,68033 €260,41 €
608,26583 €495,95 €
1207,87142 €944,57 €
2707,43396 €2.007,17 €
5107,10808 €3.625,12 €
1.0207,00645 €7.146,58 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,04000 €
Unit Price with VAT:13,13760 €