
216331-2 | |
|---|---|
DigiKey Part Number | 216331-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 216331-2 |
Description | CONN TERM RCPT 12-14AWG CRIMP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Terminal Crimp on Receptacle Connector Crimp 12-14 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 216331-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Crimp on Receptacle | |
Termination | Crimp | |
Wire Gauge | 12-14 AWG | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.500 | 0,48478 € | 5.090,19 € |
| Unit Price without VAT: | 0,48478 € |
|---|---|
| Unit Price with VAT: | 0,57689 € |

