2058703-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2154640-3

DigiKey Part Number
A125063TR-ND - Tape & Reel (TR)
A125063CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2154640-3
Description
HERM BLADE & RECEPT ASSY W/LATCH
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
SSL Connector 6 Position Blade and Receptacle, Hermaphroditic Board to Board 0.157" (4.00mm) Solder
Datasheet
 Datasheet
EDA/CAD Models
2154640-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Style
Board to Board
Connector Type
Blade and Receptacle, Hermaphroditic
Number of Positions
6
Mounting Type
Board Edge, Surface Mount, Right Angle
Termination
Solder
Pitch
0.157" (4.00mm)
Fastening Type
Locking Ramp
Features
-
Housing Color
Natural
Wire Gauge
-
Contact Material
Copper Alloy
Contact Finish
Tin
Housing Material
Liquid Crystal Polymer (LCP)
Operating Temperature
-40°C ~ 105°C
Voltage Rating
125V
Current Rating (Amps)
6A
Ingress Protection
-
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.828
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,14000 €2,14 €
101,74300 €17,43 €
1001,42090 €142,09 €
5001,23194 €615,97 €
1.0001,15856 €1.158,56 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0001,49660 €7.483,00 €
Manufacturers Standard Package
Unit Price without VAT:2,14000 €
Unit Price with VAT:2,54660 €