



2141608-4 | |
|---|---|
DigiKey Part Number | 17-2141608-4-ND |
Manufacturer | |
Manufacturer Product Number | 2141608-4 |
Description | 5POS,AMP MCP6.3/4.8K,REC HSG,A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Plug Black 0.248" (6.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2141608-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.248" (6.30mm) | |
Number of Rows | 2 | |
Row Spacing | 0.248" (6.30mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Lever Lock | |
Color | Black | |
Features | Connector Position Assurance (CPA), Terminal Position Assurance (TPA) | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -40°C ~ 140°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,01000 € | 19,01 € |
| 10 | 16,15500 € | 161,55 € |
| 25 | 15,14280 € | 378,57 € |
| 84 | 13,90214 € | 1.167,78 € |
| 168 | 13,23911 € | 2.224,17 € |
| 252 | 12,86611 € | 3.242,26 € |
| 504 | 12,69740 € | 6.399,49 € |
| Unit Price without VAT: | 19,01000 € |
|---|---|
| Unit Price with VAT: | 22,62190 € |








