
2141608-1 | |
|---|---|
DigiKey Part Number | 17-2141608-1-ND |
Manufacturer | |
Manufacturer Product Number | 2141608-1 |
Description | 5POS AMP MCP6.3/4.8K REC HSG A |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Plug Orange 0.248" (6.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2141608-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.248" (6.30mm) | |
Number of Rows | 2 | |
Row Spacing | 0.248" (6.30mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Lever Lock | |
Color | Orange | |
Features | Connector Position Assurance (CPA), Sealed, Terminal Position Assurance (TPA) | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -40°C ~ 140°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 840 | 13,58867 € | 11.414,48 € |
| Unit Price without VAT: | 13,58867 € |
|---|---|
| Unit Price with VAT: | 16,17052 € |




