
213977-9 | |
|---|---|
DigiKey Part Number | 213977-9-ND |
Manufacturer | |
Manufacturer Product Number | 213977-9 |
Description | CONN RCPT 34POS PCB |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | 34 Connector Receptacle, Female Sockets Through Hole, Right Angle Black |
Datasheet | Datasheet |
EDA/CAD Models | 213977-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | - | |
Number of Positions | 34 | |
Number of Positions Loaded | All | |
Pitch | 0.150" (3.81mm) | |
Number of Rows | 4 | |
Number of Columns | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Contact Layout, Typical | - | |
Features | Board Lock, Jackscrews | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 130°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 168 | 61,48637 € | 10.329,71 € |
| Unit Price without VAT: | 61,48637 € |
|---|---|
| Unit Price with VAT: | 73,16878 € |

