
213974-1 | |
|---|---|
DigiKey Part Number | A113114-ND |
Manufacturer | |
Manufacturer Product Number | 213974-1 |
Description | CONN RCPT HSG 30POS 5.00MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 30 Rectangular Connectors - Housings Receptacle Black 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 213974-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.200" (5.08mm) | |
Mounting Type | Panel Mount | |
Contact Termination | Solder | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polyester | |
Operating Temperature | -55°C ~ 130°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,79000 € | 17,79 € |
| 10 | 15,11600 € | 151,16 € |
| 25 | 14,16920 € | 354,23 € |
| 50 | 13,49320 € | 674,66 € |
| 150 | 12,48733 € | 1.873,10 € |
| 300 | 11,89193 € | 3.567,58 € |
| 600 | 11,32508 € | 6.795,05 € |
| Unit Price without VAT: | 17,79000 € |
|---|---|
| Unit Price with VAT: | 21,17010 € |



