213928-1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 190
Unit Price: 33,72000 €
Datasheet
Image for 213928-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

213928-1

DigiKey Part Number
213928-1-ND
Manufacturer
Manufacturer Product Number
213928-1
Description
CONN RCPT FMALE 14P CRIMP
Customer Reference
Detailed Description
14 Position Circular Connector Receptacle, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Mfr
Orientation
Keyed
Series
Primary Material
Plastic
Packaging
Tray
Shell Material
Polyamide (PA), Nylon
Part Status
Obsolete
Contact Finish - Mating
Tin-Lead
Connector Type
Material Flammability Rating
UL94 V-0
Number of Positions
14
Voltage Rating
250VAC/DC
Shell Size - Insert
20-14
Operating Temperature
-55°C ~ 105°C
Mounting Type
Panel Mount
Contact Material
Brass
Mounting Feature
Flange
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Termination
Crimp
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-213928-1TE Connectivity AMP Connectors190A134733-ND33,72000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes