
213925-1 | |
|---|---|
DigiKey Part Number | A25063-ND |
Manufacturer | |
Manufacturer Product Number | 213925-1 |
Description | CONN WIRE ENT SEAL KIT 13-9 BLK |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Wire Entry Seal Kit 13-9 Black |
Datasheet | Datasheet |
EDA/CAD Models | 213925-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Wire Entry Seal Kit | |
For Use With/Related Products | CPC Plug and Receptacle Housing | |
Shell Size - Insert | 13-9 | |
Material | Silicon | |
Features | Pressure Plate Included | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,31000 € | 16,31 € |
| 10 | 13,85700 € | 138,57 € |
| 25 | 12,98960 € | 324,74 € |
| 50 | 12,36980 € | 618,49 € |
| 100 | 11,77950 € | 1.177,95 € |
| 250 | 11,04268 € | 2.760,67 € |
| 500 | 10,51618 € | 5.258,09 € |
| Unit Price without VAT: | 16,31000 € |
|---|---|
| Unit Price with VAT: | 19,40890 € |

