



213904-4 | |
|---|---|
DigiKey Part Number | A135696-ND |
Manufacturer | |
Manufacturer Product Number | 213904-4 |
Description | CONN BCKSH W/CLMP SZ17 15/16-20 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Cable Clamp 15/16-20 UNEF 17 |
Datasheet | Datasheet |
EDA/CAD Models | 213904-4 Models |
Category | Thread Size 15/16-20 UNEF |
Manufacturer TE Connectivity AMP Connectors | Cable Exit 180° |
Series | Material Polyamide (PA), Nylon |
Packaging Bulk | Color Black |
Part Status Active | Features Clamp Screws |
Type Backshell, Cable Clamp | Includes 5 pcs - 3 pc Cable Clamp, 2 Screws |
Cable Opening 0.453" (11.51mm) | For Use With/Related Products CPC Connector, Series 5 |
Diameter - Outside 1.127" (28.63mm) | Base Product Number |
Shell Size - Insert 17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,54000 € | 8,54 € |
| 10 | 7,26200 € | 72,62 € |
| 25 | 6,80680 € | 170,17 € |
| 50 | 6,48180 € | 324,09 € |
| 100 | 6,17250 € | 617,25 € |
| 250 | 5,78616 € | 1.446,54 € |
| 500 | 5,51020 € | 2.755,10 € |
| 1.000 | 5,24750 € | 5.247,50 € |
| Unit Price without VAT: | 8,54000 € |
|---|---|
| Unit Price with VAT: | 10,16260 € |

