213904-1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 9,34000 €
Datasheet
Black Connector Backshell, Cable Clamp 15/16-20 UNEF 17
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black Connector Backshell, Cable Clamp 15/16-20 UNEF 17
213904-1
213904-1

213904-1

DigiKey Part Number
A106361-ND
Manufacturer
Manufacturer Product Number
213904-1
Description
CONN BCKSH W/CLMP SZ17 15/16-20
Customer Reference
Detailed Description
Black Connector Backshell, Cable Clamp 15/16-20 UNEF 17
Datasheet
 Datasheet
EDA/CAD Models
213904-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Obsolete
Type
Backshell, Cable Clamp
Cable Opening
0.453" (11.51mm)
Diameter - Outside
1.127" (28.63mm)
Shell Size - Insert
17
Thread Size
15/16-20 UNEF
Cable Exit
180°
Material
Polyamide (PA), Nylon
Plating
-
Shielding
-
Color
Black
Features
Clamp Screws
Ingress Protection
-
Includes
5 pcs - 3 pc Cable Clamp, 2 Screws
Material Flammability Rating
-
For Use With/Related Products
CPC Connector, Series 5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes