
213902-1 | |
|---|---|
DigiKey Part Number | 213902-1-ND |
Manufacturer | |
Manufacturer Product Number | 213902-1 |
Description | CONN BCKSH W/CLMP SZ17 15/16-20 |
Customer Reference | |
Detailed Description | Black Connector Backshell, Cable Clamp 15/16-20 UNEF 17 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | Backshell, Cable Clamp | |
Cable Opening | 0.703" (17.86mm) | |
Diameter - Outside | 1.131" (28.73mm) | |
Shell Size - Insert | 17 | |
Thread Size | 15/16-20 UNEF | |
Cable Exit | 180° | |
Material | Polyamide (PA), Nylon | |
Plating | - | |
Shielding | - | |
Color | Black | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | 5 pcs - 3 pc Cable Clamp, 2 Screws | |
Material Flammability Rating | - | |
For Use With/Related Products | CPC Connector, Series 5 | |
Base Product Number |


