
213750-1 | |
|---|---|
DigiKey Part Number | 213750-1-ND |
Manufacturer | |
Manufacturer Product Number | 213750-1 |
Description | CONN SOCKET 8AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 8 AWG Power, Machined |
Datasheet | Datasheet |
EDA/CAD Models | 213750-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 8 AWG | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 19,12310 € | 19.123,10 € |
| Unit Price without VAT: | 19,12310 € |
|---|---|
| Unit Price with VAT: | 22,75649 € |



