
213603-5 | |
|---|---|
DigiKey Part Number | A100863TR-ND - Tape & Reel (TR) A100863CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 213603-5 |
Description | CONN PIN 14-18AWG TIN CRIMP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin Crimp 14-18 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 213603-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,49100 € | 4,91 € |
| 25 | 0,46000 € | 11,50 € |
| 50 | 0,43800 € | 21,90 € |
| 100 | 0,41710 € | 41,71 € |
| 250 | 0,39096 € | 97,74 € |
| 500 | 0,37226 € | 186,13 € |
| 1.000 | 0,35448 € | 354,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,30537 € | 1.221,48 € |
| 8.000 | 0,29080 € | 2.326,40 € |
| 12.000 | 0,28260 € | 3.391,20 € |
| 20.000 | 0,27261 € | 5.452,20 € |
| 28.000 | 0,26622 € | 7.454,16 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |









