252 Connector Header, Male Pins Through Hole, Right Angle Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2132012-2

DigiKey Part Number
A119628-ND
Manufacturer
Manufacturer Product Number
2132012-2
Description
CONN HEADER 252POS PCB
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
252 Connector Header, Male Pins Through Hole, Right Angle Black
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Usage
-
Connector Type
Header, Male Pins
Connector Style
-
Number of Positions
252
Number of Positions Loaded
All
Pitch
-
Number of Rows
18
Number of Columns
14
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Contact Layout, Typical
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 85°C
Voltage Rating
120V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
98816,70828 €16.507,78 €
Manufacturers Standard Package
Unit Price without VAT:16,70828 €
Unit Price with VAT:19,88285 €