Direct

212810-2 | |
|---|---|
DigiKey Part Number | 212810-2-ND |
Manufacturer | |
Manufacturer Product Number | 212810-2 |
Description | CONN RCPT 34POS PNL MNT |
Customer Reference | |
Detailed Description | 34 Connector Receptacle, Female Sockets Panel Mount, Through Hole, Right Angle Black |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount, Through Hole, Right Angle |
Manufacturer TE Connectivity AMP Connectors | Termination Solder |
Series | Features Jackscrews, Mating Guide |
Packaging Tray | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Female Sockets | Color Black |
Number of Positions 34 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 130°C |
Pitch 0.150" (3.81mm) | Base Product Number |
Number of Rows 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-212810-0 | TE Connectivity AMP Connectors | 0 | 2-212810-0-ND | 59,14750 € | Direct |


