RF ANTENNA 802.11a/b/g/-c/ad/ax, Bluetooth, Wi-Fi, WLAN, Zigbee™ PCB Trace MHF Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA 802.11a/b/g/-c/ad/ax, Bluetooth, Wi-Fi, WLAN, Zigbee™ PCB Trace MHF Adhesive
2118907-1-t3
Antennas: The Heart of Conneted Cars

2118907-3

DigiKey Part Number
17-2118907-3-ND
Manufacturer
Manufacturer Product Number
2118907-3
Description
PCB ANT. MHF, 100MM, WI-FI 6E TR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF ANTENNA 802.11a/b/g/-c/ad/ax, Bluetooth, Wi-Fi, WLAN, Zigbee™ PCB Trace MHF Adhesive
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
3
Manufacturer
TE Connectivity AMP Connectors
VSWR
2
Packaging
Bag
Gain
4.2dBi
Part Status
Active
Features
Cable - 100mm
RF Family/Standard
802.15.4, Bluetooth, WiFi
Termination
MHF
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Mounting Type
Adhesive
Frequency (Center/Band)
2.45GHz, 5.5125GHz, 6.525GHz
Height (Max)
0.013" (0.34mm)
Frequency Range
2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.875GHz, 5.925GHz ~ 7.125GHz
Applications
802.11a/b/g/-c/ad/ax, Bluetooth, Wi-Fi, WLAN, Zigbee™
Antenna Type
PCB Trace
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
3.0001,03682 €3.110,46 €
Manufacturers Standard Package
Unit Price without VAT:1,03682 €
Unit Price with VAT:1,23382 €