



2118788-1 | |
|---|---|
DigiKey Part Number | 2118788-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2118788-1 |
Description | ASSY DUAL BAND WIFI 2.4/5GHZ PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.4GHz, 5GHz | |
Frequency Range | - | |
Antenna Type | Chip | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | - | |
Gain | - | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.169" (4.28mm) | |
Applications | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11.200 | 0,58648 € | 6.568,58 € |
| Unit Price without VAT: | 0,58648 € |
|---|---|
| Unit Price with VAT: | 0,69791 € |

