


2118713-2 | |
|---|---|
DigiKey Part Number | A126118-ND |
Manufacturer | |
Manufacturer Product Number | 2118713-2 |
Description | RF SHIELD 0.516" X 0.554" SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.516" (13.10mm) X 0.554" (14.06mm) Vented Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2118713-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.079" (2.00mm) | |
Length - Overall | 0.554" (14.06mm) | |
Width - Overall | 0.516" (13.10mm) | |
Ventilation | Vented | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,26900 € | 2,69 € |
| 25 | 0,24040 € | 6,01 € |
| 100 | 0,20860 € | 20,86 € |
| 300 | 0,19083 € | 57,25 € |
| 500 | 0,18426 € | 92,13 € |
| 1.000 | 0,17673 € | 176,73 € |
| 2.500 | 0,16878 € | 421,95 € |
| 5.000 | 0,16399 € | 819,95 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |



