


2118710-4 | |
|---|---|
DigiKey Part Number | A126146TR-ND - Tape & Reel (TR) A126146CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2118710-4 |
Description | RF SHIELD 1" X 1.5" SMD 1PC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 1.000" (25.40mm) X 1.500" (38.10mm) Vented Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2118710-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.236" (6.00mm) | |
Length - Overall | 1.500" (38.10mm) | |
Width - Overall | 1.000" (25.40mm) | |
Ventilation | Vented | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,03000 € | 2,03 € |
| 10 | 1,50800 € | 15,08 € |
| 25 | 1,37680 € | 34,42 € |
| 100 | 1,23230 € | 123,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 216 | 0,99736 € | 215,43 € |
| 432 | 0,96065 € | 415,00 € |
| 648 | 0,95221 € | 617,03 € |
| Unit Price without VAT: | 2,03000 € |
|---|---|
| Unit Price with VAT: | 2,41570 € |










