


2118707-2 | |
|---|---|
DigiKey Part Number | A126140TR-ND - Tape & Reel (TR) A126140CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2118707-2 |
Description | RF SHIELD 0.65" X 0.65" SMD 1PC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.650" (16.50mm) X 0.650" (16.50mm) Vented Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2118707-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.142" (3.60mm) | |
Length - Overall | 0.650" (16.50mm) | |
Width - Overall | 0.650" (16.50mm) | |
Ventilation | Vented | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,49800 € | 4,98 € |
| 25 | 0,44800 € | 11,20 € |
| 100 | 0,39310 € | 39,31 € |
| 250 | 0,36688 € | 91,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 0,33169 € | 182,43 € |
| 1.100 | 0,31965 € | 351,62 € |
| 1.650 | 0,31363 € | 517,49 € |
| 2.750 | 0,30696 € | 844,14 € |
| 3.850 | 0,30305 € | 1.166,74 € |
| 5.500 | 0,29930 € | 1.646,15 € |
| 13.750 | 0,29122 € | 4.004,27 € |
| 27.500 | 0,28635 € | 7.874,62 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |











