



2118310-1 | |
|---|---|
DigiKey Part Number | A120529-ND |
Manufacturer | |
Manufacturer Product Number | 2118310-1 |
Description | RF ANT 2.4GHZ/5GHZ PCB TRACE SLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA WLAN PCB Trace Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2118310-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.4GHz, 5GHz | |
Frequency Range | - | |
Antenna Type | PCB Trace | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | - | |
Gain | - | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.062" (1.57mm) | |
Applications | WLAN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,79000 € | 2,79 € |
| 10 | 2,36800 € | 23,68 € |
| 25 | 2,21960 € | 55,49 € |
| 50 | 2,11380 € | 105,69 € |
| 100 | 2,01280 € | 201,28 € |
| 300 | 1,86263 € | 558,79 € |
| 500 | 1,79668 € | 898,34 € |
| 1.000 | 1,71097 € | 1.710,97 € |
| 2.500 | 1,60395 € | 4.009,88 € |
| Unit Price without VAT: | 2,79000 € |
|---|---|
| Unit Price with VAT: | 3,32010 € |


