



2118308-1 | |
|---|---|
DigiKey Part Number | A125406-ND |
Manufacturer | |
Manufacturer Product Number | 2118308-1 |
Description | RF ANT 829MHZ/1.94GHZ PCB TRACE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA LTE PCB Trace U.FL (UMCC), I-PEX MHF1 Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | 2118308-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 1.94GHz, 2.5GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.7GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 3 | |
VSWR | 3 | |
Return Loss | - | |
Gain | 3.9dBi | |
Features | Cable - 120mm | |
Termination | U.FL (UMCC), I-PEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.052" (1.31mm) | |
Applications | LTE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,26000 € | 7,26 € |
| 10 | 5,65600 € | 56,56 € |
| 25 | 5,25760 € | 131,44 € |
| 100 | 4,81880 € | 481,88 € |
| 250 | 4,69856 € | 1.174,64 € |
| Unit Price without VAT: | 7,26000 € |
|---|---|
| Unit Price with VAT: | 8,63940 € |











