211398
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

211398-3

DigiKey Part Number
A135660-ND
Manufacturer
Manufacturer Product Number
211398-3
Description
CONN RCPT HSNG FMALE 7POS PNL MT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
7 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
211398-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Female Sockets
Number of Positions
7
Shell Size - Insert
13-7
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
16
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Threaded
Orientation
A
Shell Material
Polyamide (PA), Nylon
Shell Finish
-
Housing Color
Black
Ingress Protection
Environment Resistant
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 480
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,47000 €9,47 €
108,05100 €80,51 €
257,54720 €188,68 €
507,18680 €359,34 €
1006,84380 €684,38 €
2506,41556 €1.603,89 €
5006,10960 €3.054,80 €
1.0005,92853 €5.928,53 €
Manufacturers Standard Package
Unit Price without VAT:9,47000 €
Unit Price with VAT:11,26930 €