
2112300-1 | |
|---|---|
DigiKey Part Number | 2112300-1-ND |
Manufacturer | |
Manufacturer Product Number | 2112300-1 |
Description | PROTECTION CAP, FOR REC.HSG GROU |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective For Heavy Duty Sealed Connector Series |
Datasheet | Datasheet |
EDA/CAD Models | 2112300-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
Number of Positions | - | |
For Use With/Related Products | Heavy Duty Sealed Connector Series | |
Features | Locking | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 1,07700 € | 10,77 € |
| 25 | 1,00960 € | 25,24 € |
| 50 | 0,96120 € | 48,06 € |
| 100 | 0,91530 € | 91,53 € |
| 250 | 0,85796 € | 214,49 € |
| 500 | 0,81700 € | 408,50 € |
| 1.000 | 0,77800 € | 778,00 € |
| 2.500 | 0,72931 € | 1.823,28 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |


