


2108965-2 | |
|---|---|
DigiKey Part Number | 17-2108965-2-ND |
Manufacturer | |
Manufacturer Product Number | 2108965-2 |
Description | FPC ANT, MHF, 100MM, UWB 6~8.5 G |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA UWB Flat Patch MHF Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | 2108965-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Ultra Wide Band | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 7.2GHz | |
Frequency Range | 6GHz ~ 8.5GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 1 | |
VSWR | 2.1 | |
Return Loss | - | |
Gain | 4dBi | |
Power - Max | 10 W | |
Features | Cable - 100mm | |
Termination | MHF | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.006" (0.15mm) | |
Applications | UWB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,44000 € | 2,44 € |
| 10 | 1,83100 € | 18,31 € |
| 50 | 1,58400 € | 79,20 € |
| 100 | 1,50760 € | 150,76 € |
| 250 | 1,42676 € | 356,69 € |
| 500 | 1,37806 € | 689,03 € |
| 1.000 | 1,33797 € | 1.337,97 € |
| 2.500 | 1,29566 € | 3.239,15 € |
| 5.000 | 1,27016 € | 6.350,80 € |
| Unit Price without VAT: | 2,44000 € |
|---|---|
| Unit Price with VAT: | 2,90360 € |

