



2108857-1 | |
|---|---|
DigiKey Part Number | 17-2108857-1-ND |
Manufacturer | |
Manufacturer Product Number | 2108857-1 |
Description | PCB ANT, MHF, 50MM, WI-FI, 6E TR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi PCB Trace MHF Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.45GHz, 5.5125GHz, 6.525GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.875GHz, 5.925GHz ~ 7.125GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 3 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 4.3dBi | |
Features | Cable - 50mm | |
Termination | MHF | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.276" (7.01mm) | |
Applications | Wi-Fi | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,83500 € | 8,35 € |
| 25 | 0,75680 € | 18,92 € |
| 100 | 0,67140 € | 67,14 € |
| 300 | 0,62347 € | 187,04 € |
| 500 | 0,60576 € | 302,88 € |
| 1.000 | 0,58547 € | 585,47 € |
| 2.500 | 0,56404 € | 1.410,10 € |
| 5.000 | 0,55113 € | 2.755,65 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,36850 € |


