



2108838-1 | |
|---|---|
DigiKey Part Number | 17-2108838-1TR-ND - Tape & Reel (TR) 17-2108838-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2108838-1 |
Description | CHIP ANT., SMD, BT/WI-FI 2.4GHZ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi, Zigbee™ Chip Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2108838-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 2:1 | |
Return Loss | - | |
Gain | 2.4dBi | |
Features | - | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.047" (1.20mm) | |
Applications | Bluetooth, Wi-Fi, Zigbee™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,71700 € | 7,17 € |
| 25 | 0,64800 € | 16,20 € |
| 100 | 0,57250 € | 57,25 € |
| 250 | 0,53640 € | 134,10 € |
| 500 | 0,51876 € | 259,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,42382 € | 847,64 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |




