



2108792-1 | |
|---|---|
DigiKey Part Number | 17-2108792-1-ND |
Manufacturer | |
Manufacturer Product Number | 2108792-1 |
Description | WLAN TRIPLE ANTENNA FPC CABLE 12 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi, Zigbee™ PCB Trace MHF Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | 2108792-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 2.44GHz, 5.3685GHz, 6.525GHz | |
Frequency Range | 2.4GHz ~ 2.4835GHz, 5.15GHz ~ 5.875GHz, 5.925GHz ~ 7.125GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 3 | |
VSWR | 2, 2.5 | |
Return Loss | - | |
Gain | 2.7dBi, 3.3dBi, 3.5dBi | |
Features | Cable - 120mm | |
Termination | MHF | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.004" (0.10mm) | |
Applications | Bluetooth, Wi-Fi, Zigbee™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,68500 € | 6,85 € |
| 25 | 0,61880 € | 15,47 € |
| 100 | 0,54650 € | 54,65 € |
| 300 | 0,50600 € | 151,80 € |
| 500 | 0,49100 € | 245,50 € |
| 1.000 | 0,47383 € | 473,83 € |
| 2.500 | 0,45570 € | 1.139,25 € |
| 5.000 | 0,44477 € | 2.223,85 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |










