
2108613-5 | |
---|---|
DigiKey Part Number | A118889TR-ND - Tape & Reel (TR) A118889CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2108613-5 |
Description | RFI SHLD FINGER CU GOLD SOLDER |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 2108613-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Shield Finger, Pre-Loaded | |
Shape | - | |
Width | 0.039" (0.98mm) | |
Length | 0.039" (1.00mm) | |
Height | 0.094" (2.40mm) | |
Material | Copper Alloy | |
Plating | Gold | |
Plating - Thickness | Flash | |
Attachment Method | Solder | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,25000 € | 0,25 € |
10 | 0,21400 € | 2,14 € |
25 | 0,20040 € | 5,01 € |
50 | 0,19080 € | 9,54 € |
100 | 0,18170 € | 18,17 € |
250 | 0,17028 € | 42,57 € |
500 | 0,16216 € | 81,08 € |
1.000 | 0,15440 € | 154,40 € |
2.500 | 0,14473 € | 361,82 € |
Quantity | Unit Price | Ext Price |
---|---|---|
6.000 | 0,12925 € | 775,50 € |
12.000 | 0,12308 € | 1.476,96 € |
18.000 | 0,11961 € | 2.152,98 € |
30.000 | 0,11538 € | 3.461,40 € |
42.000 | 0,11268 € | 4.732,56 € |
60.000 | 0,10988 € | 6.592,80 € |
Unit Price without VAT: | 0,25000 € |
---|---|
Unit Price with VAT: | 0,29750 € |