
2108611-5 | |
|---|---|
DigiKey Part Number | A118887TR-ND - Tape & Reel (TR) A118887CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2108611-5 |
Description | RFI SHLD FINGER CU GOLD SOLDER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 2108611-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Shield Finger, Pre-Loaded | |
Shape | - | |
Width | 0.039" (1.00mm) | |
Length | 0.114" (2.90mm) | |
Height | 0.067" (1.70mm) | |
Material | Copper Alloy | |
Plating | Gold | |
Plating - Thickness | Flash | |
Attachment Method | Solder | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,21400 € | 2,14 € |
| 25 | 0,20120 € | 5,03 € |
| 50 | 0,19120 € | 9,56 € |
| 100 | 0,18220 € | 18,22 € |
| 250 | 0,17072 € | 42,68 € |
| 500 | 0,16254 € | 81,27 € |
| 1.000 | 0,15476 € | 154,76 € |
| 2.500 | 0,14506 € | 362,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,11359 € | 908,72 € |
| 16.000 | 0,10817 € | 1.730,72 € |
| 24.000 | 0,10614 € | 2.547,36 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |










