
2106111-6 | |
|---|---|
DigiKey Part Number | A101043-ND |
Manufacturer | |
Manufacturer Product Number | 2106111-6 |
Description | CONN SSL HDR 4POS 3.5MM SOLDER |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 4 Position Header, Male Pins Board to Cable/Wire 0.138" (3.50mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2106111-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Header, Male Pins | |
Number of Positions | 4 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Pitch | 0.138" (3.50mm) | |
Fastening Type | Latch Lock | |
Features | Board Lock | |
Housing Color | Black | |
Wire Gauge | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 400V | |
Current Rating (Amps) | 3.5A (22-24AWG); 5A (18-20 AWG) | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Mating Cycles | 30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,91000 € | 2,91 € |
| 16 | 2,39313 € | 38,29 € |
| 112 | 2,08571 € | 233,60 € |
| 512 | 1,87365 € | 959,31 € |
| 1.008 | 1,78626 € | 1.800,55 € |
| 5.008 | 1,63063 € | 8.166,20 € |
| Unit Price without VAT: | 2,91000 € |
|---|---|
| Unit Price with VAT: | 3,46290 € |


