



2106111-2 | |
|---|---|
DigiKey Part Number | A101041-ND |
Manufacturer | |
Manufacturer Product Number | 2106111-2 |
Description | CONN SSL HDR 2POS 3.5MM SOLDER |
Customer Reference | |
Detailed Description | SSL Connector 2 Position Header, Male Pins Board to Cable/Wire 0.138" (3.50mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2106111-2 Models |
Category | Features Board Lock |
Manufacturer TE Connectivity AMP Connectors | Housing Color Black |
Series | Contact Material Brass |
Packaging Tube | Contact Finish Tin |
Part Status Not For New Designs | Housing Material Liquid Crystal Polymer (LCP) |
Style Board to Cable/Wire | Operating Temperature -40°C ~ 105°C |
Connector Type Header, Male Pins | Voltage Rating 400V |
Number of Positions 2 | Current Rating (Amps) 3.5A (22-24AWG); 5A (18-20 AWG) |
Mounting Type Through Hole, Right Angle | Ingress Protection IP67 - Dust Tight, Waterproof |
Termination Solder | Mating Cycles 30 |
Pitch 0.138" (3.50mm) | Base Product Number |
Fastening Type Latch Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,98000 € | 2,98 € |
| 23 | 2,39174 € | 55,01 € |
| 115 | 2,13461 € | 245,48 € |
| 506 | 1,92271 € | 972,89 € |
| 1.012 | 1,83097 € | 1.852,94 € |
| 5.014 | 1,63567 € | 8.201,25 € |
| Unit Price without VAT: | 2,98000 € |
|---|---|
| Unit Price with VAT: | 3,54620 € |


