



2103306-1 | |
|---|---|
DigiKey Part Number | 2103306-1-ND |
Manufacturer | |
Manufacturer Product Number | 2103306-1 |
Description | PLUG HOUSING 2 POS HVA280-3PXM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Natural 0.205" (5.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2103306-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.205" (5.20mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Natural | |
Features | Connector Position Assurance (CPA), Terminal Position Assurance (TPA) | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -40°C ~ 140°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 € | 1,65 € |
| 10 | 1,40200 € | 14,02 € |
| 25 | 1,31440 € | 32,86 € |
| 50 | 1,25140 € | 62,57 € |
| 100 | 1,19160 € | 119,16 € |
| 250 | 1,11692 € | 279,23 € |
| 500 | 1,06358 € | 531,79 € |
| 1.000 | 1,01282 € | 1.012,82 € |
| 2.500 | 0,94945 € | 2.373,62 € |
| Unit Price without VAT: | 1,65000 € |
|---|---|
| Unit Price with VAT: | 1,96350 € |







