



2103245-5 | |
|---|---|
DigiKey Part Number | A128455-ND |
Manufacturer | |
Manufacturer Product Number | 2103245-5 |
Description | CONN HDR HSG 2POS SPLIT HDR |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Header Orange |
Datasheet | Datasheet |
EDA/CAD Models | 2103245-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Blade Socket | |
Number of Positions | ||
Pitch | - | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Orange | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 140°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,78300 € | 7,83 € |
| 100 | 0,66590 € | 66,59 € |
| 500 | 0,59432 € | 297,16 € |
| 1.000 | 0,56595 € | 565,95 € |
| 5.000 | 0,50521 € | 2.526,05 € |
| 10.000 | 0,48112 € | 4.811,20 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |






