



2313238-1 | |
|---|---|
DigiKey Part Number | 844-2313238-1-ND |
Manufacturer | |
Manufacturer Product Number | 2313238-1 |
Description | VERTRECASSY,P0CENTER,MULTIGIG RT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 144 Connector Receptacle, Female Blade Sockets Through Hole Black VITA 46, Center |
Datasheet | Datasheet |
EDA/CAD Models | 2313238-1 Models |
Category | Number of Columns 16 |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Usage Daughtercard | Color Black |
Connector Type Receptacle, Female Blade Sockets | Current Rating (Amps) 1A |
Connector Style VITA 46, Center | Material Flammability Rating UL94 V-0 |
Number of Positions 144 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Voltage Rating 166VAC/DC |
Pitch 0.071" (1.80mm) | Base Product Number |
Number of Rows 9 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,27000 € | 140,27 € |
| 10 | 119,23700 € | 1.192,37 € |
| 25 | 111,78000 € | 2.794,50 € |
| 50 | 106,45260 € | 5.322,63 € |
| Unit Price without VAT: | 140,27000 € |
|---|---|
| Unit Price with VAT: | 166,92130 € |





