MFR Recommended

209M422-19C | |
|---|---|
DigiKey Part Number | 209M422-19C-ND |
Manufacturer | |
Manufacturer Product Number | 209M422-19C |
Description | CONN BACKSHELL ADPT SZ23 H SILV |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Heat Shrink Adapter M34x1 23, H |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer TE Connectivity AMP Connectors | Material Aluminum Alloy |
Series | Plating Electroless Nickel |
Packaging Bulk | Shielding Unshielded |
Part Status Obsolete | Color Silver |
Type Backshell, Heat Shrink Adapter | Ingress Protection Environment Resistant |
Diameter - Outside 1.575" (40.00mm) | Includes 2 pcs - 1 Backshell, 1 O-Ring |
Shell Size - Insert 23, H | For Use With/Related Products MIL-DTL-38999 Series III, IV |
Thread Size M34x1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 97H1-23-1-C | TE Connectivity AMP Connectors | 0 | 17-97H1-23-1-C-ND | 65,20400 € | MFR Recommended |

