



2098634-2 | |
|---|---|
DigiKey Part Number | 2098634-2-ND |
Manufacturer | |
Manufacturer Product Number | 2098634-2 |
Description | CARRIER, 20P, GY LAC, BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Housing Connector Plug Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2098634-2 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 100°C |
Number of Positions | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,95200 € | 9,52 € |
| 25 | 0,89160 € | 22,29 € |
| 50 | 0,84900 € | 42,45 € |
| 100 | 0,80850 € | 80,85 € |
| 250 | 0,75784 € | 189,46 € |
| 500 | 0,72166 € | 360,83 € |
| 1.000 | 0,68720 € | 687,20 € |
| 2.500 | 0,64418 € | 1.610,45 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,33280 € |


