
2098541-5 | |
|---|---|
DigiKey Part Number | A128413-ND |
Manufacturer | |
Manufacturer Product Number | 2098541-5 |
Description | CONN RCPT HSG 3POS 4.00MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Brown 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2098541-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Brown | |
Features | Connector Position Assurance (CPA), Sealed | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 150°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 10 | 1,34300 € | 13,43 € |
| 25 | 1,25880 € | 31,47 € |
| 50 | 1,19860 € | 59,93 € |
| 100 | 1,14130 € | 114,13 € |
| 250 | 1,06980 € | 267,45 € |
| 500 | 1,01870 € | 509,35 € |
| 1.000 | 0,97008 € | 970,08 € |
| 2.500 | 0,90937 € | 2.273,43 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,88020 € |


