
2098250-1 | |
|---|---|
DigiKey Part Number | 17-2098250-1TR-ND - Tape & Reel (TR) 17-2098250-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2098250-1 |
Description | CONN PIN 18AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 18 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 2098250-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,36000 € | 3,60 € |
| 25 | 0,33800 € | 8,45 € |
| 50 | 0,32160 € | 16,08 € |
| 100 | 0,30630 € | 30,63 € |
| 250 | 0,28704 € | 71,76 € |
| 500 | 0,27330 € | 136,65 € |
| 1.000 | 0,26025 € | 260,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,22419 € | 896,76 € |
| 8.000 | 0,21349 € | 1.707,92 € |
| 12.000 | 0,20747 € | 2.489,64 € |
| 20.000 | 0,20013 € | 4.002,60 € |
| 28.000 | 0,19544 € | 5.472,32 € |
| 40.000 | 0,19059 € | 7.623,60 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |




