
2098237-3 | |
|---|---|
DigiKey Part Number | 2098237-3-ND |
Manufacturer | |
Manufacturer Product Number | 2098237-3 |
Description | CONN PLUG HSG 6POS 4.50MM |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Plug Blue 0.177" (4.50mm) |
Datasheet | Datasheet |
Category | Row Spacing 0.209" (5.30mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Obsolete | Color Blue |
Connector Type | Features Sealed, Terminal Position Assurance (TPA) |
Contact Type Female Socket | Insulation Material Thermoplastic, Glass Filled |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.177" (4.50mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2320923-3 | TE Connectivity Deutsch ICT Connectors | 0 | 1734-2320923-3-ND | 3,50038 € | Similar |


