
2098032-3 | |
|---|---|
DigiKey Part Number | 17-2098032-3-ND |
Manufacturer | |
Manufacturer Product Number | 2098032-3 |
Description | 040 SERIES TAB CONTACT SELECT GO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Gold Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,17179 € | 3.435,80 € |
| Unit Price without VAT: | 0,17179 € |
|---|---|
| Unit Price with VAT: | 0,20443 € |


