
208M714-19B10 | |
|---|---|
DigiKey Part Number | 208M714-19B10-ND |
Manufacturer | |
Manufacturer Product Number | 208M714-19B10 |
Description | CONN BACKSHELL ADPT SZ15 D M22 |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Heat Shrink Adapter M22x1 15, D |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Backshell, Heat Shrink Adapter | |
Cable Opening | - | |
Diameter - Outside | 1.142" (29.00mm) | |
Shell Size - Insert | 15, D | |
Thread Size | M22x1 | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Cadmium | |
Shielding | Shielded | |
Color | Olive Drab | |
Features | Termination Ring | |
Ingress Protection | Environment Resistant | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |

