
208497-2 | |
|---|---|
DigiKey Part Number | 208497-2-ND |
Manufacturer | |
Manufacturer Product Number | 208497-2 |
Description | CONN RCPT HSG FMALE 3POS PNL MT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 (Power) Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 208497-2 Models |
Category | Fastening Type Threaded |
Manufacturer TE Connectivity AMP Connectors | Orientation Keyed |
Series | Shell Material Zinc |
Packaging Bulk | Shell Finish Nickel |
Part Status Active | Housing Color Silver |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-0 |
Type For Female Sockets | Shielding Shielded |
Number of Positions 3 (Power) | Note Contacts Sold Separately |
Shell Size - Insert 22-3 | Insert Material Nylon |
Contact Type Crimp | Contact Shape Rectangular |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 52,25013 € | 4.180,01 € |
| Unit Price without VAT: | 52,25013 € |
|---|---|
| Unit Price with VAT: | 62,17765 € |








