2081570-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2081570-2
2081570-2
2081570-2

2081570-2

DigiKey Part Number
17-2081570-2-ND
Manufacturer
Manufacturer Product Number
2081570-2
Description
2.92MM JACK 2 HOLE FLANGE RECEPT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2.92mm Connector Jack, Female Socket 50 Ohms Surface Mount Compression
Datasheet
 Datasheet
EDA/CAD Models
2081570-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Compression
Shield Termination
Screw
Impedance
50 Ohms
Mounting Type
Surface Mount
Mounting Feature
Flange
Cable Group
-
Fastening Type
Threaded
Frequency - Max
40 GHz
Number of Ports
1
Features
-
Housing Color
-
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Stainless Steel
Body Finish
-
Center Contact Plating
Gold
Dielectric Material
Polyetherimide (PEI)
Operating Temperature
-55°C ~ 125°C
Voltage Rating
335 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
184,03000 €84,03 €
1071,43100 €714,31 €
2566,96280 €1.674,07 €
5064,53660 €3.226,83 €
Manufacturers Standard Package
Unit Price without VAT:84,03000 €
Unit Price with VAT:99,99570 €

Other Suppliers on DigiKey

197In Stock
Ships from WEC