207610-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

207610-7

DigiKey Part Number
207610-7-ND
Manufacturer
Manufacturer Product Number
207610-7
Description
CONN HDR 6POS 0.197 GOLD PCB R/A
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
6 Position Header Connector 0.197" (5.00mm) Through Hole, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
207610-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Cable/Wire
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole, Right Angle
Termination
Fastening Type
Latch Holder
Contact Finish - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insulation Color
Red
Insulation Height
0.433" (11.00mm)
Contact Length - Post
0.186" (4.72mm)
Operating Temperature
-55°C ~ 130°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Mounting Flange
Current Rating (Amps)
7.5A
Voltage Rating
600V
Applications
-
Insulation Material
Thermoplastic
Contact Shape
Circular
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
150.0µin (3.81µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1209,39825 €1.127,79 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,39825 €
Unit Price with VAT:11,18392 €