
207608-6 | |
|---|---|
DigiKey Part Number | 207608-6-ND |
Manufacturer | |
Manufacturer Product Number | 207608-6 |
Description | CONN HDR 3POS 0.197 TIN PCB R/A |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 3 Position Header Connector 0.197" (5.00mm) Through Hole, Right Angle Tin |
Datasheet | Datasheet |
EDA/CAD Models | 207608-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Cable/Wire | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | ||
Fastening Type | Latch Holder | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 150.0µin (3.81µm) | |
Insulation Color | Red | |
Insulation Height | 0.433" (11.00mm) | |
Contact Length - Post | 0.186" (4.72mm) | |
Operating Temperature | -55°C ~ 130°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Mounting Flange | |
Current Rating (Amps) | 7.5A | |
Voltage Rating | 600V | |
Applications | - | |
Insulation Material | Thermoplastic | |
Contact Shape | Circular | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | 150.0µin (3.81µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 168 | 10,49946 € | 1.763,91 € |
| Unit Price without VAT: | 10,49946 € |
|---|---|
| Unit Price with VAT: | 12,49436 € |


