207583-3, 207583-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

207583-7

DigiKey Part Number
A33313-ND
Manufacturer
Manufacturer Product Number
207583-7
Description
CONN HEADER VERT 6POS 5MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 6 position 0.197" (5.00mm)
Datasheet
 Datasheet
EDA/CAD Models
207583-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
0.186" (4.72mm)
Overall Contact Length
-
Insulation Height
0.689" (17.50mm)
Contact Shape
Circular
Contact Finish - Mating
Gold or PdNi +Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon
Features
Mounting Flange
Operating Temperature
-55°C ~ 130°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black, Red
Current Rating (Amps)
7.5A
Voltage Rating
600V
Mated Stacking Heights
-
Contact Finish Thickness - Post
150.0µin (3.81µm)
Applications
Automotive, General Purpose, Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 132
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
110,57000 €10,57 €
108,98600 €89,86 €
1007,63810 €763,81 €
5006,81874 €3.409,37 €
1.0006,68499 €6.684,99 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,57000 €
Unit Price with VAT:12,57830 €