
207542-1 | |
|---|---|
DigiKey Part Number | A29212-ND |
Manufacturer | |
Manufacturer Product Number | 207542-1 |
Description | CONN PLUG HSG 16POS 5.00MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Plug Black or Red 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 207542-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp and Solder | |
Fastening Type | Latch Holder | |
Color | Black or Red | |
Features | Polarizing Key | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 130°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,32000 € | 3,32 € |
| 10 | 2,81600 € | 28,16 € |
| 25 | 2,63960 € | 65,99 € |
| 75 | 2,44240 € | 183,18 € |
| 150 | 2,32580 € | 348,87 € |
| 300 | 2,21480 € | 664,44 € |
| 525 | 2,12907 € | 1.117,76 € |
| 1.050 | 2,02750 € | 2.128,88 € |
| 2.550 | 1,90457 € | 4.856,65 € |
| Unit Price without VAT: | 3,32000 € |
|---|---|
| Unit Price with VAT: | 3,95080 € |




















